Part Details for OS203013MT8QN1 by C&K
Overview of OS203013MT8QN1 by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OS203013MT8QN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5786
|
Newark | Slide Switch, Dp3T, Vertical, Through Hole, 300 Ma Rohs Compliant: Yes |C&k Components OS203013MT8QN1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 227 |
|
$0.6700 / $0.9380 | Buy Now |
DISTI #
35AH4536
|
Newark | Slide |C&k Components OS203013MT8QN1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.5620 | Buy Now |
DISTI #
CKN9550-ND
|
DigiKey | SWITCH SLIDE DP3T 300MA 30V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5412 In Stock |
|
$0.5147 / $0.9900 | Buy Now |
DISTI #
611-OS203013MT8QN1
|
Mouser Electronics | Slide Switches DP3T On-On-On RoHS: Compliant | 491 |
|
$0.5110 / $0.8000 | Buy Now |
DISTI #
V36:1790_27521617
|
Arrow Electronics | Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 2150 |
|
$0.2809 / $0.3344 | Buy Now |
DISTI #
V99:2348_14456092
|
Arrow Electronics | Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 277 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2142 | Americas - 960 |
|
$0.3604 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.6140 | Buy Now |
DISTI #
66434883
|
Verical | Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 3864 |
|
$0.5400 / $0.5800 | Buy Now |
DISTI #
76475393
|
Verical | Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2143 | Americas - 2150 |
|
$0.2809 / $0.3236 | Buy Now |
DISTI #
56528958
|
Verical | Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2114 | Americas - 1000 |
|
$0.7951 / $1.0719 | Buy Now |
Part Details for OS203013MT8QN1
OS203013MT8QN1 CAD Models
OS203013MT8QN1 Part Data Attributes:
|
OS203013MT8QN1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS203013MT8QN1
C&K
SLIDE SWITCH, DP3T, LATCHED, 0.3A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.118 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 10.2 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 16.8 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 12 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |