Part Details for OSC-1A1-10M0000000 by Microchip Technology Inc
Overview of OSC-1A1-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSC-1A1-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSC-1A1-10M0000000
|
Microchip Technology Inc | OSC-1A1-10M0000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$48.2000 / $72.6100 | Buy Now |
|
Onlinecomponents.com | OSC Series Ultra Miniature TCXO | 4 Factory Stock |
|
$0 | Buy Now |
Part Details for OSC-1A1-10M0000000
OSC-1A1-10M0000000 CAD Models
OSC-1A1-10M0000000 Part Data Attributes:
|
OSC-1A1-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSC-1A1-10M0000000
Microchip Technology Inc
Clipped Sine Output Oscillator, 10MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 1 V | |
Package Equivalence Code | DILCC4,.39,300 | |
Physical Dimension | 11.8mm x 9.9mm x 2.2mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |