Datasheets
OSC-4A2-10M0000000 by: Microchip Technology Inc

Clipped Sine Output Oscillator, 10MHz Nom

Part Details for OSC-4A2-10M0000000 by Microchip Technology Inc

Overview of OSC-4A2-10M0000000 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OSC-4A2-10M0000000

Part # Distributor Description Stock Price Buy
DISTI # OSC-4A2-10M0000000
Microchip Technology Inc OSC-4A2-10M0000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $47.7700
  • 25 $39.8100
  • 100 $36.1900
  • 1,000 $33.4300
  • 5,000 $31.7100
$31.7100 / $47.7700 Buy Now

Part Details for OSC-4A2-10M0000000

OSC-4A2-10M0000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OSC-4A2-10M0000000 Part Data Attributes:

OSC-4A2-10M0000000 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
OSC-4A2-10M0000000 Microchip Technology Inc Clipped Sine Output Oscillator, 10MHz Nom
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Aging 1 PPM/YEAR
Control Voltage-Max 4.5 V
Control Voltage-Min 0.5 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 5 ppm
Frequency Stability 5%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE
Output Impedance 100000 Ω
Output Level 1 V
Package Equivalence Code DILCC4,.39,300
Physical Dimension 11.8mm x 9.9mm x 2.2mm
Supply Current-Max 1.5 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSC-4A2-10M0000000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSC-4A2-10M0000000 by Microchip Technology Inc

  • Please alert me when OSC-4A2-10M0000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OSC-4A2-10M0000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSC-4A2-10M0000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OSC-4A2-10M0000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSC-4A2-10M0000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSC-4A2-10M0000000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: