Part Details for OSCAR420/0.4M/NTYPEF/S/S/19 by Siretta Ltd
Overview of OSCAR420/0.4M/NTYPEF/S/S/19 by Siretta Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSCAR420/0.4M/NTYPEF/S/S/19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0609
|
Newark | 3G/4G/Wifi Mimo Antenna, 2.7Ghz, 7Dbi, Antenna Type:Mimo Wifi, Frequency Min:1.7Ghz, Frequency Max:2.7Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:7Dbi, Vswr:3.2, Input Power:-, Input Impedance:50Ohm, Antenna Rohs Compliant: Yes |Siretta OSCAR420/0.4M/NTYPEF/S/S/19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$49.9600 | Buy Now |
DISTI #
OSCAR420/0.4M/NTYPEF/S/S/19-ND
|
DigiKey | MIMO 2-PORT LTE OMNI ANTENNA 360 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$73.3845 / $85.5200 | Buy Now |
DISTI #
419-OSCAR42004MNTYPE
|
Mouser Electronics | Antennas MIMO 2-PORT LTE OMNI ANTENNA 360MM X 74MM DIA 2 X 0.4M CABLES N TYPE FEMALE CONNECTORS RoHS: Compliant | 6 |
|
$71.2300 / $83.0100 | Buy Now |
DISTI #
73562393
|
Verical | OSCAR420/0.4M/NTYPEF/S/S/19 Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$65.5914 / $70.0729 | Buy Now |
DISTI #
2916199
|
element14 Asia-Pacific | 3G/4G/WIFI MIMO ANTENNA, 2.7GHZ, 7DBI RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$82.7341 / $87.6834 | Buy Now |
DISTI #
2916199
|
Farnell | 3G/4G/WIFI MIMO ANTENNA, 2.7GHZ, 7DBI RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 6 |
|
$71.4393 / $82.9902 | Buy Now |