Part Details for OSOPTA5002AT5 by Vishay Intertechnologies
Overview of OSOPTA5002AT5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OSOPTA5002AT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSOPTA5002AT5
|
Avnet Americas | Res Thin Film NET 50kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 20-Pin SOIC SMD T/R (Alt: OSOPTA5002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
OSOPTA5002AT5
|
Avnet Americas | Res Thin Film NET 50kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 20-Pin SOIC SMD T/R (Alt: OSOPTA5002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
OSOPTA5002AT5
|
Avnet Americas | Res Thin Film NET 50kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 20-Pin SOIC SMD T/R (Alt: OSOPTA5002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for OSOPTA5002AT5
OSOPTA5002AT5 CAD Models
OSOPTA5002AT5 Part Data Attributes
|
OSOPTA5002AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
OSOPTA5002AT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 50000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.58 mm | |
Package Length | 8.74 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1534 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |