Part Details for OSPF5N65C by Osensa Innovations Corp
Overview of OSPF5N65C by Osensa Innovations Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSPF5N65C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650V 5A 35W 2.3 TO-220F MOSFETs ROHS | 1000 |
|
$0.0760 / $0.1410 | Buy Now |