Part Details for OSR5RU5111A by OptoSupply Limited
Overview of OSR5RU5111A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSR5RU5111A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSR5RU5111A
|
TME | LED, 5mm, red, 7000÷9000mcd, 15°, Front: convex, 1.8÷2.6V Min Qty: 1 | 932 |
|
$0.0700 / $0.5390 | Buy Now |