Part Details for OSRPMC3142A-VV by OptoSupply Limited
Overview of OSRPMC3142A-VV by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSRPMC3142A-VV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSRPMC3142A-VV
|
TME | LED, 3mm, red/green, 40°, Front: convex, 3÷15V, No.of term: 3, round Min Qty: 1 | 0 |
|
$0.2280 / $0.9540 | RFQ |