Part Details for OSTHA242050 by On-Shore Technology Inc
Overview of OSTHA242050 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for OSTHA242050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTHA242050-ND
|
DigiKey | TERM BLK 24P TOP ENT 7.62MM PCB Min Qty: 15 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8473 | Buy Now |
Part Details for OSTHA242050
OSTHA242050 CAD Models
OSTHA242050 Part Data Attributes
|
OSTHA242050
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTHA242050
On-Shore Technology Inc
CONN TERM BLOCK 24POS 5.08MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |