Part Details for OSTTJ0731330M51 by On-Shore Technology Inc
Overview of OSTTJ0731330M51 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for OSTTJ0731330M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTTJ0731330M51-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 3.81MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3517 In Stock |
|
$1.7612 / $3.2100 | Buy Now |
Part Details for OSTTJ0731330M51
OSTTJ0731330M51 CAD Models
OSTTJ0731330M51 Part Data Attributes
|
OSTTJ0731330M51
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTJ0731330M51
On-Shore Technology Inc
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for OSTTJ0731330M51
This table gives cross-reference parts and alternative options found for OSTTJ0731330M51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTJ0731330M51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH07-3.81 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Altech Corporation | OSTTJ0731330M51 vs SH07-3.81 |
SH07-3.50 | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Altech Corporation | OSTTJ0731330M51 vs SH07-3.50 |