Part Details for OSTTX040100 by On-Shore Technology Inc
Overview of OSTTX040100 by On-Shore Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTTX040100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTTX040100-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 71 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0751 | Buy Now |
DISTI #
V99:2348_21684665
|
Arrow Electronics | Conn Terminal Block F 4 POS 5mm Screw Cable Mount 10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2321 | Americas - 3433 |
|
$0.6364 / $0.6428 | Buy Now |
DISTI #
78817895
|
Verical | Conn Terminal Block F 4 POS 5mm Screw Cable Mount 10A RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2321 | Americas - 3433 |
|
$0.9495 / $0.9591 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ |
Part Details for OSTTX040100
OSTTX040100 CAD Models
OSTTX040100 Part Data Attributes:
|
OSTTX040100
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTX040100
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTTX040100
This table gives cross-reference parts and alternative options found for OSTTX040100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTX040100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB750B-06-2-04-1 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTTX040100 vs PTB750B-06-2-04-1 |