Part Details for OSTVT182180 by On-Shore Technology Inc
Overview of OSTVT182180 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTVT182180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTVT182180-ND
|
DigiKey | TERM BLK 18P SIDE ENT 5.08MM PCB Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3625 | Buy Now |
Part Details for OSTVT182180
OSTVT182180 CAD Models
OSTVT182180 Part Data Attributes
|
OSTVT182180
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTVT182180
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTVT182180
This table gives cross-reference parts and alternative options found for OSTVT182180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTVT182180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTB552-99-2-18-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTVT182180 vs JTB552-99-2-18-1-M1 |
JTB552-00-2-18-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTVT182180 vs JTB552-00-2-18-1-M1 |
JTB552-99-1-18-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTVT182180 vs JTB552-99-1-18-1-M1 |
JTB552-99-2-18-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTVT182180 vs JTB552-99-2-18-4-M1 |
JTB552-00-2-18-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTVT182180 vs JTB552-00-2-18-0-M1 |
JTB552-00-1-18-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTVT182180 vs JTB552-00-1-18-4-M1 |
JTB552-00-1-18-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTVT182180 vs JTB552-00-1-18-1-M1 |
JTB552-99-2-18-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTVT182180 vs JTB552-99-2-18-0-M1 |
JTB552-00-2-18-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTVT182180 vs JTB552-00-2-18-4-M1 |
JTB552-00-1-18-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | OSTVT182180 vs JTB552-00-1-18-0-M1 |