Part Details for OSTYK44503030 by On-Shore Technology Inc
Overview of OSTYK44503030 by On-Shore Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTYK44503030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTYK44503030-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.374" Min Qty: 66 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1276 | Buy Now |
Part Details for OSTYK44503030
OSTYK44503030 CAD Models
OSTYK44503030 Part Data Attributes
|
OSTYK44503030
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTYK44503030
On-Shore Technology Inc
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTYK44503030
This table gives cross-reference parts and alternative options found for OSTYK44503030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTYK44503030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB207103CAEB | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | OSTYK44503030 vs CB207103CAEB |
CB20210309EB | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | OSTYK44503030 vs CB20210309EB |
CB202203CAEB | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | OSTYK44503030 vs CB202203CAEB |
CB202103CAEB | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | OSTYK44503030 vs CB202103CAEB |
CB22220307EB | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Cooper Industries | OSTYK44503030 vs CB22220307EB |
CB22220304 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | OSTYK44503030 vs CB22220304 |
CB20210309 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | OSTYK44503030 vs CB20210309 |
CB22220303 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | OSTYK44503030 vs CB22220303 |
CB21410307 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | OSTYK44503030 vs CB21410307 |
A207903 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | OSTYK44503030 vs A207903 |