Part Details for OT 165/170-240/1A0 4DIM LT2 G2 by OSRAM GmbH
Overview of OT 165/170-240/1A0 4DIM LT2 G2 by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT 165/170-240/1A0 4DIM LT2 G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172053952
|
EBV Elektronik | LED Driver Module DALI 120mA to 1050mA Single 90V to 285V 165W Wire Leaded Box (Alt: 4062172053952) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | EBV - 60 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 50 |
|
$54.9100 / $59.0000 | Buy Now |