Part Details for OT FIT 35/220-240/700 CSLG2 by OSRAM GmbH
Overview of OT FIT 35/220-240/700 CSLG2 by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT FIT 35/220-240/700 CSLG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899522534
|
EBV Elektronik | LED Driver Module None 500mA/600mA/650mA/700mA 1-CH 27V to 51V 13.5W to 35.7W Wire Leaded Box (Alt: 4052899522534) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 3220 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 2580 |
|
$31.9300 / $34.3100 | Buy Now |