Part Details for OT SLIM 60/220-240/24 by ams OSRAM Group
Overview of OT SLIM 60/220-240/24 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT SLIM 60/220-240/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172135856
|
TME | Power supply: switched-mode, LED, 60W, 24VDC, 195.5÷276VAC, IP20 Min Qty: 1 | 0 |
|
$26.1900 / $30.8700 | RFQ |