Part Details for OT WI 15/220-240/1A0 NFC CA LP I by OSRAM GmbH
Overview of OT WI 15/220-240/1A0 NFC CA LP I by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT WI 15/220-240/1A0 NFC CA LP I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172228039
|
EBV Elektronik | LED Driver Module Amplitude Modulation 150 to 1050mA Single 10 to 54V 18W Terminal Block Box (Alt: 4062172228039) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |