Part Details for OT400E03 (ALTERNATE: 1SCA022727R7960) by ABB Low Voltage Products and Systems
Overview of OT400E03 (ALTERNATE: 1SCA022727R7960) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT400E03 (ALTERNATE: 1SCA022727R7960)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71577510
|
RS | Non-Fused Disconnect switch 400A 3 Poles 600VAC, Panel Mount, IEC 60947-3 | ABB OT400E03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,417.0600 / $1,491.6400 | RFQ |