Part Details for OTBG504KNPIR-F by Cornell Dubilier Electronics Inc
Overview of OTBG504KNPIR-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTBG504KNPIR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7576
|
Newark | Ac/Dc Rohs Compliant: Yes |Cornell Dubilier OTBG504KNPIR-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1200 / $19.7000 | Buy Now |
DISTI #
OTBG504KNPIR-F-ND
|
DigiKey | CAP FILM 0.5UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
100 In Stock |
|
$20.3355 / $28.0000 | Buy Now |
DISTI #
598-OTBG504KNPIR-F
|
Mouser Electronics | Film Capacitors 0.5uF 440Vac/1kVdc RoHS: Compliant | 90 |
|
$19.2300 / $27.1600 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.5uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85°C RoHS: Compliant | 0 |
|
$18.1100 / $37.9300 | Buy Now |
Part Details for OTBG504KNPIR-F
OTBG504KNPIR-F CAD Models
OTBG504KNPIR-F Part Data Attributes:
|
OTBG504KNPIR-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OTBG504KNPIR-F
Cornell Dubilier Electronics Inc
Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.5uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.5 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 54.102 mm | |
JESD-609 Code | e3 | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33.274 mm |