Part Details for OTDC25U2 (ALTERNATE: 1SCA134375R1001) by ABB Low Voltage Products and Systems
Overview of OTDC25U2 (ALTERNATE: 1SCA134375R1001) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTDC25U2 (ALTERNATE: 1SCA134375R1001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72027468
|
RS | Non-Fused Disconnect switch 25A 2 Poles 600VDC, DIN Rail / Panel Mount, UL508 | ABB OTDC25U2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$155.4400 / $194.3000 | Buy Now |