Part Details for OTDC32F4 (ALTERNATE: 1SCA121463R1001) by ABB Low Voltage Products and Systems
Overview of OTDC32F4 (ALTERNATE: 1SCA121463R1001) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTDC32F4 (ALTERNATE: 1SCA121463R1001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71577625
|
RS | Non-Fused Disconnect switch 32A 4 Poles 600VDC, DIN Rail / Panel Mount | ABB OTDC32F4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$465.6400 / $517.3800 | Buy Now |