Part Details for OTI DALI 100/220-240/750 D NFC L by OSRAM GmbH
Overview of OTI DALI 100/220-240/750 D NFC L by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTI DALI 100/220-240/750 D NFC L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172125116
|
EBV Elektronik | LED Driver Module Analog/PWM 100mA to 750mA 1-CH 54V to 260V 5.4W to 100W Terminal Block Carton (Alt: 4062172125116) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 1020 |
|
Buy Now |