Part Details for OTI DALI 90/220-240/1A0 LT2 L/4052899 by OSRAM GmbH
Overview of OTI DALI 90/220-240/1A0 LT2 L/4052899 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTI DALI 90/220-240/1A0 LT2 L/4052899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899494268
|
EBV Elektronik | LED Driver Module DALI 250mA to 1000mA 1-CH 54V to 240V 13.5W to 90W Wire Leaded Box (Alt: 4052899494268) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | EBV - 740 |
|
Buy Now |