Part Details for OTM15 (ALTERNATE: J216737) by Mersen Electrical Power
Overview of OTM15 (ALTERNATE: J216737) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTM15 (ALTERNATE: J216737)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895619
|
RS | Fuse, Midget, Fast Acting, PC Mount, 10kA, 250VAC, 15A | Mersen OTM15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$5.7300 / $6.3000 | Buy Now |