Part Details for OTM6 (ALTERNATE: T223048) by Mersen Electrical Power
Overview of OTM6 (ALTERNATE: T223048) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTM6 (ALTERNATE: T223048)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895626
|
RS | Fuse, Midget, Fast Acting, PC Mount, 10kA, 250VAC, 6A | Mersen OTM6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$6.1200 / $6.7300 | Buy Now |