Part Details for OTX-900-HH-LR8-PRC by TE Connectivity
Overview of OTX-900-HH-LR8-PRC by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTX-900-HH-LR8-PRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OTX-900-HH-LR8-PRC-ND
|
DigiKey | HUMPRC 8 BUTTON LONG-RANGE HANDH Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
76 In Stock |
|
$48.1302 / $62.5000 | Buy Now |
DISTI #
712-OTX-900-HHLR8PRC
|
Mouser Electronics | Sub-GHz Modules HumPRC 8 button Long-range, 900MHz RoHS: Compliant | 125 |
|
$48.1300 / $62.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 20 Container: Bag | 0Bag |
|
$44.2100 | Buy Now |
DISTI #
AMPOTX-900-HH-LR8-PRC
|
Heilind Electronics | REMOTE HUM-PRC 900MHZ FHSS 8BT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$45.9500 / $134.8500 | Buy Now | |
DISTI #
AMPOTX-900-HH-LR8-PRC
|
Interstate Connecting Components | REMOTE HUM-PRC 900MHZ FHSS 8BT | 0 |
|
Buy Now | |
DISTI #
000000000007192934
|
Sager | REMOTE HUM-PRC 900MHZ FHSS 8BTN XCVR FCC Min Qty: 300 | 0 |
|
$48.6100 / $51.7900 | Buy Now |
|
Master Electronics | 0 |
|
$45.9500 / $134.8500 | Buy Now |