-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 1W, 150ohm, 300V, 10% +/-Tol, -3000ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK6768
|
Newark | Resistor, 150R, 1W, 300V, Axial Lead, Resistance:150Ohm, Product Range:Ou Series, Power Rating:1W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite OU151KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.7300 | Buy Now |
DISTI #
273-OU151KE-ND
|
DigiKey | 1W FILM COMPOSITION AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
498 In Stock |
|
$0.7827 / $2.7900 | Buy Now |
DISTI #
588-OU151KE
|
Mouser Electronics | Ceramic Composition Resistors 1W 300VDC 150ohm 10% AXIAL RoHS: Compliant | 288 |
|
$0.7070 / $1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.6480 / $1.2210 | Buy Now |
DISTI #
OU151KE
|
TTI | Ceramic Composition Resistors 1W 300VDC 150ohm 10% AXIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Box | Americas - 0 |
|
$0.7100 / $0.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.6480 / $1.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OU151KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OU151KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 1W, 150ohm, 300V, 10% +/-Tol, -3000ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -3000 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |