Part Details for OUAZ-SS-124L,900 (ALTERNATE: 1-1419131-1) by TE Connectivity
Overview of OUAZ-SS-124L,900 (ALTERNATE: 1-1419131-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OUAZ-SS-124L,900 (ALTERNATE: 1-1419131-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70299571
|
RS | SPDT PCB Mount Relay Through Hole, 1 A, 24V dc | TE Connectivity OUAZ-SS-124L,900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$4.8500 / $5.3300 | Buy Now |