Part Details for OV09282-GA4A by Omnivision Technologies Inc
Overview of OV09282-GA4A by Omnivision Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for OV09282-GA4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OV09282-GA4A-ND
|
DigiKey | IC IMAGE SENSOR 1MP B&W RW Min Qty: 1047 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4760 | Buy Now |
|
Ameya Holding Limited | 13090 |
|
RFQ |
Part Details for OV09282-GA4A
OV09282-GA4A CAD Models
OV09282-GA4A Part Data Attributes:
|
OV09282-GA4A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV09282-GA4A
Omnivision Technologies Inc
CMOS Sensor, 120fps, Rectangular, Surface Mount, DIE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | GLOBAL SHUTTER; IT HAS SENSITIVITY OF 13000 MV/MICRO WATT/SQUARE CENTIMETER SEC AT 850 NM AND 6500 MV/MICRO WATT/SQUARE CENTIMETER SEC AT 940 NM | |
Array Type | FRAME | |
Dynamic Range | 68 dB | |
Frame Rate | 120 fps | |
Horizontal Pixel | 1296 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 816 |