Datasheets
OVS5MRBCR4 by:

Single Color LED, Red, Water Clear, 2.6mm, 3.50 X 3.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN

Part Details for OVS5MRBCR4 by TT Electronics Resistors

Overview of OVS5MRBCR4 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for OVS5MRBCR4

OVS5MRBCR4 CAD Models

OVS5MRBCR4 Part Data Attributes

OVS5MRBCR4 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
OVS5MRBCR4 TT Electronics Resistors Single Color LED, Red, Water Clear, 2.6mm, 3.50 X 3.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description 3.50 X 3.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer TT Electronics
Additional Feature SUPPORTS INFRARED
Color RED
Configuration SINGLE
Forward Current-Max 0.2 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 7150.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 1.2 mm
Packing Method TR, 7 INCH
Shape ROUND
Size 2.6 mm
Surface Mount YES
Terminal Pitch 2.95 mm
Viewing Angle 120 deg

OVS5MRBCR4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OVS5MRBCR4 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OVS5MRBCR4 by TT Electronics Resistors

  • Please alert me when OVS5MRBCR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OVS5MRBCR4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OVS5MRBCR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OVS5MRBCR4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OVS5MRBCR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OVS5MRBCR4 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: