Part Details for OWA-90U-24 by Mean Well
Overview of OWA-90U-24 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OWA-90U-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3705-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
81 In Stock |
|
$41.9216 / $48.7700 | Buy Now |
DISTI #
OWA-90U-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: OWA-90U-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$39.3000 / $44.5000 | Buy Now |
DISTI #
709-OWA90U-24
|
Mouser Electronics | LED Power Supplies 90W 24V 3.75A CV+CC W/ US AC Plug RoHS: Compliant | 16 |
|
$40.1500 / $46.8200 | Buy Now |
DISTI #
70473616
|
RS | Power Supply, AC-DC,24V,3.75A,100-264V In, Encapsulaed, LED Driver, PFC, PWM Series | MEAN WELL OWA-90U-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$45.5600 / $49.2600 | Buy Now |
|
Future Electronics | 100 - 240Vac, 90W, 3750mA, 14.4-24V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$46.6600 / $48.9900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - NA Input Blades - Lvl VI RoHS: Compliant |
275 In Stock |
|
$39.3000 / $44.5000 | Buy Now |
DISTI #
65101941
|
Verical | Plug-In Adapter Single-OUT 24V 3.75A 90W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 266 |
|
$46.5312 / $55.8344 | Buy Now |
DISTI #
000000000005175841
|
Sager | LED Power Supplies 90W 24V 3.75A CV+CC W/ US AC Plug Min Qty: 1 | 78 |
|
$39.3000 / $44.5000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - NA Input Blades - Lvl VI RoHS: Compliant |
275 In Stock |
|
$39.3000 / $44.5000 | Buy Now |
|
Neutron USA | Moistureproof AC Adaptor LED PS CV+CC 90W 14.4-24V 3.75A, US AC Plug, DC Power DIN 4 Pin Plug, Input: 90 ~ 264VAC | 50 |
|
$97.3800 | Buy Now |
Part Details for OWA-90U-24
OWA-90U-24 CAD Models
OWA-90U-24 Part Data Attributes
|
OWA-90U-24
Mean Well
Buy Now
|
Compare Parts:
OWA-90U-24
Mean Well
|
Samacsys Manufacturer | Mean Well |