Part Details for OX-221-9101-24M576 by Microchip Technology Inc
Overview of OX-221-9101-24M576 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OX-221-9101-24M576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0823
|
Newark | Ox-221-9101-24M576 Rohs Compliant: Yes |Microchip OX-221-9101-24M576 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6100 / $54.9900 | Buy Now |
DISTI #
150-OX-221-9101-24M576CT-ND
|
DigiKey | OX-221-9101-24M576 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$107.8200 | Buy Now |
DISTI #
OX-221-9101-24M576
|
Avnet Americas | OX-221-9101-24M576 - Bulk (Alt: OX-221-9101-24M576) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-OX221910124M576
|
Mouser Electronics | OCXO Oscillators RoHS: Compliant | 0 |
|
$114.2800 | Order Now |
DISTI #
OX-221-9101-24M576
|
Avnet Americas | OX-221-9101-24M576 - Bulk (Alt: OX-221-9101-24M576) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for OX-221-9101-24M576
OX-221-9101-24M576 CAD Models
OX-221-9101-24M576 Part Data Attributes:
|
OX-221-9101-24M576
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OX-221-9101-24M576
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 24.576MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 7 PIN | |
Reach Compliance Code | compliant | |
Aging | 0.1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1.32 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 13.5 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | METAL | |
Physical Dimension | 25.4mm x 22.0mm x 12.1mm | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3.96 W | |
Warm-up Time-Max | 5 Minute |