Part Details for OX6551A-D3-10-100.000-5 by Raltron Electronics Corporation
Overview of OX6551A-D3-10-100.000-5 by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for OX6551A-D3-10-100.000-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-OX6551A-D3-10-100.000-5-ND
|
DigiKey | XTAL OSC OCXO 100MHZ 3.3V TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
183 In Stock |
|
$196.9500 / $208.3100 | Buy Now |
Part Details for OX6551A-D3-10-100.000-5
OX6551A-D3-10-100.000-5 CAD Models
OX6551A-D3-10-100.000-5 Part Data Attributes
|
OX6551A-D3-10-100.000-5
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
OX6551A-D3-10-100.000-5
Raltron Electronics Corporation
Sine Output Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Aging | 0.08 PPM/FIRST YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 1.3 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.416 V | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5/6,.6,300 | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 22.0mm x 22.0mm x 11.5mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 5 Minute |