-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 2W, 1500ohm, 400V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5403
|
Newark | Resistor, Ceramic, 1.5Kohm, 2W, 10%, Resistance:1.5Kohm, Product Range:Oy Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:400V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite OY152KE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
OY152KE-ND
|
DigiKey | RES 1.5K OHM 10% 2W AXIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
865 In Stock |
|
$1.1557 / $2.8400 | Buy Now |
DISTI #
588-OY-1.5K-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K152E RoHS: Compliant | 496 |
|
$1.3300 / $3.1000 | Buy Now |
DISTI #
70022209
|
RS | Resistor Ceramic Composition Res 1.5 Kilohms 2W Tol 10%Axial Silicone OY Series | Ohmite OY152KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 650 |
|
$2.9100 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Res Ceramic Composition 1.5K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
5338 In Stock |
|
$1.0100 / $1.6000 | Buy Now |
DISTI #
OY152KE
|
TTI | Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K152E RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$1.0800 / $1.7100 | Buy Now |
DISTI #
OY152KE
|
Richardson RFPD | COMPOSITION RESISTOR Min Qty: 500 | 0 |
|
$0.9000 / $1.4200 | Buy Now |
|
Master Electronics | Res Ceramic Composition 1.5K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
5338 In Stock |
|
$1.0100 / $1.6000 | Buy Now |
|
Perfect Parts Corporation | 1556 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OY152KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OY152KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2W, 1500ohm, 400V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |