Part Details for OY410528 by ipf electronic gmbh
Overview of OY410528 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OY410528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OY410528
|
TME | Safety light curtain, H: 500mm, 0.3÷8m, IP65, OY41052x, 24VDC, 60mA Min Qty: 1 | 0 |
|
$654.5400 | RFQ |