Part Details for P 2170 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 2170 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 2170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P2170
|
TME | LCR meter, LCD, 4,5 digit (20000), 200pF÷20mF, 100x210x45mm, 0.3% Min Qty: 1 | 8 |
|
$269.0200 / $288.2300 | Buy Now |
DISTI #
24K5499
|
Bürklin Elektronik | LCR METER WITH USB P 2170 Min Qty: 1 | 3 |
|
$251.3075 / $275.6514 | Buy Now |