Part Details for P 2801 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 2801 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 2801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P2801
|
TME | Distance meter, LCD, 0.05÷60m, Meas.accur: ±2mm, 130g, Meter: laser Min Qty: 1 | 1 |
|
$64.2300 / $68.9000 | Buy Now |