Part Details for P-306-FP by Cinch Connectivity Solutions
Overview of P-306-FP by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-306-FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-P-306-FP-ND
|
DigiKey | Jones Plugs & Sockets 6P PLUG FL Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$2.4900 | Buy Now |
DISTI #
2266-P306FP-ND
|
DigiKey | 300 SERIES FLUSH PLATE Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$2.0300 / $2.3800 | Buy Now |
DISTI #
538-P306FP
|
Mouser Electronics | Jones Plugs & Sockets 6P PLUG FLUSH PLATE SLDR EYELET SRS 300 | 0 |
|
$4.2000 | Order Now |
DISTI #
Cinch Connector Div. P-306-FP
|
PEI Genesis | 300 SERIES FLUSH PLATE | 119 |
|
Buy Now |
Part Details for P-306-FP
P-306-FP CAD Models
P-306-FP Part Data Attributes:
|
P-306-FP
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-306-FP
Cinch Connectivity Solutions
Rectangular Connector, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |