Part Details for P-8180 by Stancor
Overview of P-8180 by Stancor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P-8180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213239
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 25.2 (CT)VAC | Stancor P-8180 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$13.5900 / $15.2700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount RoHS: Compliant |
78 In Stock |
|
$39.6500 / $49.7800 | Buy Now |
|
Quest Components | 17700 MHz - 19700 MHz PARABOLIC ANTENNA, 50.2 dBi GAIN, 0.5 deg 3dB BEAMWIDTH | 2 |
|
$19.7100 | Buy Now |
|
Quest Components | 17700 MHz - 19700 MHz PARABOLIC ANTENNA, 50.2 dBi GAIN, 0.5 deg 3dB BEAMWIDTH | 2 |
|
$24.6990 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount RoHS: Compliant |
78 In Stock |
|
$39.6500 / $49.7800 | Buy Now |
Part Details for P-8180
P-8180 CAD Models
P-8180 Part Data Attributes:
|
P-8180
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-8180
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 1 A | |
Transformer Type | POWER TRANSFORMER |