Part Details for P007-002-15D by Tripp Lite
Overview of P007-002-15D by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P007-002-15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4528
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P007-002-15D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $7.6800 | Buy Now |
DISTI #
95-P007-002-15D-ND
|
DigiKey | DESKTOP COMPUTER POWER CORD, RIG Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
520 In Stock |
|
$3.4601 / $6.2400 | Buy Now |
DISTI #
545-P007-002-15D
|
Mouser Electronics | AC Power Cords 2FT C13/RA 5-15P CRD,14AWG, | 2 |
|
$3.6400 / $6.1700 | Buy Now |
DISTI #
74615245
|
RS | Computer Power Cord, RA NEMA 5-15P to C13, Heavy Duty, 15A, 125V, 14 AWG, 2ft | Tripp Lite P007-002-15D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $7.6800 | RFQ |
|
Onlinecomponents.com | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P007-002-15D RoHS: Compliant | 0 |
|
$3.5100 / $5.3400 | Buy Now |
|
Neutron USA | Tripp Lite Desktop Computer Power Cord, Right-Angle 5-15P to C13 - Heavy Duty, 15A, 125V, 14 AWG, 2 ft., Black - Power cable - NEMA 5-15P right-angled to IEC 60320 C13 - 125 V - 15 A - 2 ft - black - North America | 50 |
|
$29.9900 | Buy Now |
Part Details for P007-002-15D
P007-002-15D CAD Models
P007-002-15D Part Data Attributes
|
P007-002-15D
Tripp Lite
Buy Now
|
Compare Parts:
P007-002-15D
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |