Part Details for P0080SALRP-A by Littelfuse Inc
Overview of P0080SALRP-A by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for P0080SALRP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9942
|
Newark | Sidactor? Bi 6V 50A Do214 2L Rohs/ Tr |Littelfuse P0080SALRP-A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6730 / $0.8040 | Buy Now |
DISTI #
18-P0080SALRP-ATR-ND
|
DigiKey | SIDACTOR BI 6V 50A DO214 2L ROH Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6590 / $0.7126 | Buy Now |
DISTI #
576-P0080SALRP-A
|
Mouser Electronics | Sidacs SIDACtor? Bi 6V 50A DO214 2L RoHS RoHS: Compliant | 0 |
|
$0.6590 / $0.7050 | Order Now |
|
Ozdisan Elektronik | SIDACTOR BI 6V 50A DO214 2L | 0 |
|
$1.3015 / $1.4317 | RFQ |
Part Details for P0080SALRP-A
P0080SALRP-A CAD Models
P0080SALRP-A Part Data Attributes
|
P0080SALRP-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0080SALRP-A
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 2019-09-19 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |