-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, 25V V(BO) Max, 20A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6018
|
Newark | Sidactor, 6V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:25V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A Rohs Compliant: Yes |Littelfuse P0080SALRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6540 | Buy Now |
DISTI #
P0080SALRPCT-ND
|
DigiKey | THYRISTOR 6V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7480 In Stock |
|
$0.4476 / $1.1900 | Buy Now |
DISTI #
576-P0080SALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 6V RoHS: Compliant | 9192 |
|
$0.5060 / $1.1000 | Buy Now |
DISTI #
V72:2272_06451641
|
Arrow Electronics | Thyristor Surge Protection Devices 6V 25A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2236 Container: Cut Strips | Americas - 19 |
|
$0.3934 / $0.6194 | Buy Now |
DISTI #
70519207
|
RS | P0080SALRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA | Littelfuse P0080SALRP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Future Electronics | P0080S Series 50 mA 4 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
|
Future Electronics | P0080S Series 50 mA 4 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
|
Future Electronics | P0080S Series 50 mA 4 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
DISTI #
64536319
|
Verical | Thyristor Surge Protection Devices 6V 25A 2-Pin DO-214AA T/R Min Qty: 17 Package Multiple: 1 Date Code: 2236 | Americas - 19 |
|
$0.3934 | Buy Now |
|
Bristol Electronics | 1642 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P0080SALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0080SALRP
Littelfuse Inc
Silicon Surge Protector, 25V V(BO) Max, 20A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for P0080SALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0080SALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0080SARP | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P0080SALRP vs P0080SARP |