Part Details for P0102BL5AA4 by STMicroelectronics
Overview of P0102BL5AA4 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0102BL5AA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1570 |
|
RFQ | ||
|
Bristol Electronics | 997 |
|
RFQ | ||
|
Quest Components | Silicon Controlled Rectifier, 200 Volt, 170MA, SOT-23 | 848 |
|
$0.4126 / $1.0315 | Buy Now |
DISTI #
P0102BL5AA4
|
TME | Thyristor, 200V, Ifmax: 0.25A, 0.16A, Igt: 200uA, SOT23-3, SMD Min Qty: 3 | 2726 |
|
$0.1630 / $0.3210 | Buy Now |
|
ComSIT USA | SENSITIVE STANDARD SCR UP TO 0.8 A Silicon Controlled Rectifier, 0.25A I(T)RMS, 170mA I(T), 200V V(DRM), 200V V(RRM), 1 Element RoHS: Compliant | Europe - 2865 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5mA 200uA 200V SOT-23 TRIACs ROHS | 1293 |
|
$0.1561 / $0.2994 | Buy Now |
|
LCSC | 5mA 200uA 200V SOT-23 TRIACs ROHS | 1293 |
|
$0.1593 / $0.3055 | Buy Now |
|
Sense Electronic Company Limited | SOT23 | 1557 |
|
RFQ |
Part Details for P0102BL5AA4
P0102BL5AA4 CAD Models
P0102BL5AA4 Part Data Attributes:
|
P0102BL5AA4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P0102BL5AA4
STMicroelectronics
0.25A, 200V, SCR, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 7 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 170 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.25 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for P0102BL5AA4
This table gives cross-reference parts and alternative options found for P0102BL5AA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0102BL5AA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0102BL | 0.26A, 200V, SCR | STMicroelectronics | P0102BL5AA4 vs P0102BL |