Part Details for P0177NLT by Pulse Electronics Corporation
Overview of P0177NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P0177NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0566
|
Newark | Ind, cpld,10.4Uh,1.9Adc-Leg Npb/T&r |Pulse P0177NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 / $3.4000 | Buy Now |
DISTI #
553-3799-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 10.4UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
640 In Stock |
|
$2.7645 / $5.2000 | Buy Now |
DISTI #
P0177NLT
|
Avnet Americas | Toroidal Inductor, 9.3 uH, 3.8 A, 29.8 Milliohm, ± 10%, SMD - Tape and Reel (Alt: P0177NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.6239 / $2.9841 | Buy Now |
DISTI #
673-P0177NLT
|
Mouser Electronics | Coupled Inductors 37.3uH 20% REEL RoHS: Compliant | 0 |
|
$2.9400 / $5.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, P017X/P018X SMT, Polecat Series, Up to 8.3A RoHS: Compliant | 0 |
|
$2.5900 / $3.2700 | Buy Now |
DISTI #
P0177NLT
|
TTI | Coupled Inductors 37.3uH 20% REEL pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.6900 / $3.0500 | Buy Now |
DISTI #
P0177NLT
|
Avnet Americas | Toroidal Inductor, 9.3 uH, 3.8 A, 29.8 Milliohm, ± 10%, SMD - Tape and Reel (Alt: P0177NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.6239 / $2.9841 | Buy Now |
DISTI #
000000000001496457
|
Sager | Coupled Inductors 37.3uH 20% REEL | 0 |
|
Buy Now | |
DISTI #
P0177NLT
|
Avnet Abacus | Toroidal Inductor, 9.3 uH, 3.8 A, 29.8 Milliohm, � 10%, SMD - Tape and Reel (Alt: P0177NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0177NLT
P0177NLT CAD Models
P0177NLT Part Data Attributes:
|
P0177NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0177NLT
Pulse Electronics Corporation
General Purpose Inductor, 10.4uH, 10%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
DC Resistance | 0.0298 Ω | |
Inductance-Nom (L) | 10.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 3.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |
Alternate Parts for P0177NLT
This table gives cross-reference parts and alternative options found for P0177NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0177NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0177 | General Purpose Inductor, 10.4uH, 10%, 2 Element, SMD | Pulse Electronics Corporation | P0177NLT vs P0177 |
P0177T | General Purpose Inductor, 10.4uH, 10%, 2 Element, SMD | Pulse Electronics Corporation | P0177NLT vs P0177T |