Part Details for P018-006 by Tripp Lite
Overview of P018-006 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P018-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T9531
|
Newark | Power Cord, Iec C14/Iec C15, 6Ft, 16A, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C15, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P018-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 544 |
|
$18.8200 / $24.0100 | Buy Now |
DISTI #
TL613-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C15 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
306 In Stock |
|
$17.0964 / $23.7800 | Buy Now |
DISTI #
P018-006
|
Avnet Americas | Cable Assembly Power 1.8m IEC 320 C14 to IEC 320 C15 M-F - Bulk (Alt: P018-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P018-006
|
Mouser Electronics | AC Power Cords 14AWG SJT 100-250V 15A C14 TO C15 6' RoHS: Compliant | 0 |
|
$17.6100 / $23.1100 | Order Now |
DISTI #
70590891
|
RS | Tripp Lite 6ft Heavy Duty Power Cord Adapter 14AWG 15A 100V-250V C14 C15 6 | Tripp Lite P018-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 70 |
|
$21.3700 / $24.0100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 1.8288m C14 to C15 3 to 3 POS M-F 14AWG RoHS: Compliant |
34 In Stock |
|
$17.3700 / $22.6000 | Buy Now |
DISTI #
67513953
|
Verical | Cable Assembly 1.83m C14 to C15 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2120 | Americas - 33 |
|
$26.4061 / $29.1237 | Buy Now |
|
NAC | 6' Heavy Duty 16A 14AWG PwrCrd RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly AC Power 1.8288m C14 to C15 3 to 3 POS M-F 14AWG RoHS: Compliant |
34 In Stock |
|
$17.3700 / $22.6000 | Buy Now |
|
Neutron USA | Tripp Lite Heavy Duty Computer Power Cord | 50 |
|
$21.8900 | Buy Now |