Part Details for P0250.105NLT by Pulse Electronics Corporation
Overview of P0250.105NLT by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0250.105NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0576
|
Newark | Ind, Pwr , Dr12.7X5.79, Sm Npb/T&r |Pulse P0250.105NLT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.7720 | Buy Now |
DISTI #
09AK6992
|
Newark | Inductor Wirewound 1000Uh 15% 0.56A |Pulse Electronics P0250.105NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $1.6300 | Buy Now |
DISTI #
553-1932-1-ND
|
DigiKey | FIXED IND 1MH 560MA 1.8 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2443 In Stock |
|
$0.6770 / $1.5300 | Buy Now |
DISTI #
P0250.105NLT
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 15%, 560 mA, Unshielded, 1 A, 18.62mm x 15.14mm x 7.37mm - Tape and Reel (Alt: P0250.105NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
673-P0250.105NLT
|
Mouser Electronics | Power Inductors - SMD 950uH 15% '105' RoHS: Compliant | 1860 |
|
$0.6580 / $1.2500 | Buy Now |
DISTI #
P41:2556_19057644
|
Arrow Electronics | Inductor Power Unshielded Wirewound 1000uH 15% 100KHz 0.56A 1.8Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Europe - 2500 |
|
$0.5275 / $0.7600 | Buy Now |
DISTI #
V72:2272_07333861
|
Arrow Electronics | Inductor Power Unshielded Wirewound 1000uH 15% 100KHz 0.56A 1.8Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 Container: Cut Strips | Americas - 1672 |
|
$0.6155 / $0.6783 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.6720 | Buy Now |
|
Onlinecomponents.com | P0250 SMT Unshielded Drum Core Inductor series, up to 8.6A RoHS: Compliant |
2040 Partner Stock |
|
$0.6530 / $0.7800 | Buy Now |
DISTI #
61885610
|
Verical | Inductor Power Unshielded Wirewound 1000uH 15% 100KHz 0.56A 1.8Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 2000 |
|
$0.6800 / $0.7200 | Buy Now |
Part Details for P0250.105NLT
P0250.105NLT CAD Models
P0250.105NLT Part Data Attributes:
|
P0250.105NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0250.105NLT
Pulse Electronics Corporation
General Purpose Inductor, 1000uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 18.62 mm | |
Package Style | SMT | |
Package Width | 15.14 mm | |
Packing Method | TR | |
Rated Current-Max | 0.56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for P0250.105NLT
This table gives cross-reference parts and alternative options found for P0250.105NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0250.105NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0250.105 | General Purpose Inductor, 1000uH, 15%, 1 Element, SMD, 7360 | Pulse Electronics Corporation | P0250.105NLT vs P0250.105 |