Part Details for P036-002 by Tripp Lite
Overview of P036-002 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P036-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7306
|
Newark | Power Cord, Iec C20/Iec C19, 2Ft, 20A, Connector Type A:Iec 60320 C20, Connector Type B:Iec 60320 C19, Cable Length - Metric:610Mm, Current Rating:20A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P036-002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9200 / $17.7900 | Buy Now |
DISTI #
TL463-ND
|
DigiKey | CORD 12AWG IEC320C20 - 320C19 2' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
779 In Stock |
|
$14.5044 / $20.1800 | Buy Now |
DISTI #
P036-002
|
Avnet Americas | 2FT HEAVY DUTY COMPUTER POWER CORD 20A 12AWG C19 TO C20 2' - Bulk (Alt: P036-002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P036-002
|
Mouser Electronics | AC Power Cords 12AWG X 3C 20A C19 TO C20 2 FT RoHS: Compliant | 5 |
|
$14.5000 / $19.3000 | Buy Now |
DISTI #
70590909
|
RS | Tripp Lite 2ft Heavy Duty Power Cord Adapter 12AWG 20A 250V C19 to C20 2 | Tripp Lite P036-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$16.0100 / $17.7900 | Buy Now |
|
Onlinecomponents.com | 690 Factory Stock |
|
$15.1100 / $20.0000 | Buy Now | |
DISTI #
P036-002
|
Avnet Americas | 2FT HEAVY DUTY COMPUTER POWER CORD 20A 12AWG C19 TO C20 2' - Bulk (Alt: P036-002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P036-002
|
Avnet Americas | 2FT HEAVY DUTY COMPUTER POWER CORD 20A 12AWG C19 TO C20 2' - Bulk (Alt: P036-002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2578511
|
element14 Asia-Pacific | POWER CORD, IEC C20/IEC C19, 2FT, 20A RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$14.7365 / $19.3234 | Buy Now |
DISTI #
2578511
|
Farnell | POWER CORD, IEC C20/IEC C19, 2FT, 20A RoHS: Not Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$16.8588 / $18.8319 | Buy Now |