Part Details for P03652902 by AEMC Instruments
Overview of P03652902 by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P03652902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA-SK2
|
TME | Probe: K-type temperature, -50÷1000°C, Probe l: 1m, Probe dia: 2mm Min Qty: 1 | 0 |
|
$240.5400 | RFQ |