Part Details for P03652909 by AEMC Instruments
Overview of P03652909 by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P03652909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA-P03652909
|
TME | Thermocouple extension, Len: 1m, -25÷90°C, Wire dia: 4mm, 4Ω/m Min Qty: 1 | 0 |
|
$170.8100 | RFQ |