Part Details for P0402Y5101BNPT by Vishay Intertechnologies
Overview of P0402Y5101BNPT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0402Y5101BNPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4881
|
Newark | P 0402 Y 5101 B N Pt E2 /Paper Tape |Vishay P0402Y5101BNPT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8400 / $5.6700 | Buy Now |
DISTI #
P0402Y5101BNPT
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0402Y5101BNPT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.1991 / $6.8000 | Buy Now |